
3SU14011BC403AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14011BC403AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BC403AA0 |
Description | CONFIG SW LAMP SOCKET GREEN 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Green 110V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14011BC403AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Green | |
Voltage | 110V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,90000 Kč | 1 184,90 Kč |
| 10 | 1 021,99100 Kč | 10 219,91 Kč |
| 25 | 963,35960 Kč | 24 083,99 Kč |
| 50 | 921,17740 Kč | 46 058,87 Kč |
| 100 | 880,75130 Kč | 88 075,13 Kč |
| 250 | 829,90640 Kč | 207 476,60 Kč |
| Unit Price without VAT: | 1 184,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,72900 Kč |









