
3SU11000AB101BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11000AB101BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11000AB101BA0 |
Description | SWITCH_CONTROL_PRESS_PB1S-AA/K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11000AB101BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,48000 Kč | 831,48 Kč |
| 10 | 717,25800 Kč | 7 172,58 Kč |
| 25 | 676,16800 Kč | 16 904,20 Kč |
| 50 | 646,59700 Kč | 32 329,85 Kč |
| 100 | 618,26170 Kč | 61 826,17 Kč |
| 250 | 582,61936 Kč | 145 654,84 Kč |
| Unit Price without VAT: | 831,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,09080 Kč |











