
3SU10505BF110AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10505BF110AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10505BF110AA0 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10505BF110AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 159,90000 Kč | 4 159,90 Kč |
| 10 | 3 586,03600 Kč | 35 860,36 Kč |
| 25 | 3 379,43440 Kč | 84 485,86 Kč |
| 50 | 3 230,73300 Kč | 161 536,65 Kč |
| Unit Price without VAT: | 4 159,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 033,47900 Kč |








