MFG_3SE51120CR01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE51120CR01

DigiKey Part Number
3473-3SE51120CR01-ND
Manufacturer
Manufacturer Product Number
3SE51120CR01
Description
SWITCH LIMIT DPST 6A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Spring, Rod
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 431,36000 Kč3 431,36 Kč
102 840,80300 Kč28 408,03 Kč
252 634,86200 Kč65 871,55 Kč
502 488,90560 Kč124 445,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 431,36000 Kč
Unit Price with VAT:4 151,94560 Kč