



3RU21261FB0 | |
|---|---|
DigiKey Part Number | 3473-3RU21261FB0-ND |
Manufacturer | |
Manufacturer Product Number | 3RU21261FB0 |
Description | OVERLOAD RELAY CL10 S0 3.5-5A SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RU21261FB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 954,58000 Kč | 2 954,58 Kč |
| 10 | 2 630,87100 Kč | 26 308,71 Kč |
| 25 | 2 511,93880 Kč | 62 798,47 Kč |
| 50 | 2 425,50300 Kč | 121 275,15 Kč |
| Unit Price without VAT: | 2 954,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 575,04180 Kč |











