MFG_3RT20353AB00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RT20353AB00
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20363AK60

DigiKey Part Number
3473-3RT20363AK60-ND
Manufacturer
Manufacturer Product Number
3RT20363AK60
Description
CONTACTOR S2 50A 120VAC SPRING 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 70 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
70 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
96 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
80 ms
Release Time
18 ms
Coil Power
212VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 004,22000 Kč5 004,22 Kč
104 455,52700 Kč44 555,27 Kč
254 254,01960 Kč106 350,49 Kč
504 107,52860 Kč205 376,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 004,22000 Kč
Unit Price with VAT:6 055,10620 Kč