



3RT20361NB30 | |
|---|---|
DigiKey Part Number | 3473-3RT20361NB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20361NB30 |
Description | CONTACTOR S2 50A 20-33VUC SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 70 A 20 ~ 33VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 20 ~ 33VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 70 ms | |
Release Time | 55 ms | |
Coil Power | 23W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 716,17000 Kč | 8 716,17 Kč |
| 10 | 7 759,85100 Kč | 77 598,51 Kč |
| 25 | 7 408,66520 Kč | 185 216,63 Kč |
| Unit Price without VAT: | 8 716,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 546,56570 Kč |











