
3RH29112XA220MA0 | |
|---|---|
DigiKey Part Number | 3473-3RH29112XA220MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29112XA220MA0 |
Description | AUX. SWITCH 2NO+2NC FOR S00 & S0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29112XA220MA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,07000 Kč | 993,07 Kč |
| 10 | 884,42100 Kč | 8 844,21 Kč |
| 25 | 844,48240 Kč | 21 112,06 Kč |
| 50 | 815,45780 Kč | 40 772,89 Kč |
| 100 | 787,41140 Kč | 78 741,14 Kč |
| 250 | 751,79236 Kč | 187 948,09 Kč |
| Unit Price without VAT: | 993,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,61470 Kč |











