
3RH21222LB40 | |
|---|---|
DigiKey Part Number | 3473-3RH21222LB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21222LB40 |
Description | CONTACTOR_AUX_3RH2122-2LB40_24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 100 ms | |
Release Time | 20 ms | |
Coil Current | 8.6 A | |
Coil Power | 2.8W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 226,75000 Kč | 3 226,75 Kč |
| Unit Price without VAT: | 3 226,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 904,36750 Kč |











