
6025053 | |
|---|---|
DigiKey Part Number | 1882-6025053-ND |
Manufacturer | |
Manufacturer Product Number | 6025053 |
Description | INTERLOCK HINGE 3PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinge | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating | 240VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Shaft | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M16 | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 033,93000 Kč | 3 033,93 Kč |
| 5 | 2 646,35600 Kč | 13 231,78 Kč |
| 10 | 2 494,76400 Kč | 24 947,64 Kč |
| 25 | 2 307,21080 Kč | 57 680,27 Kč |
| 50 | 2 174,44340 Kč | 108 722,17 Kč |
| 100 | 2 049,04560 Kč | 204 904,56 Kč |
| Unit Price without VAT: | 3 033,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 671,05530 Kč |


