6025050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025050

DigiKey Part Number
1882-6025050-ND
Manufacturer
Manufacturer Product Number
6025050
Description
INTERLOCK HINGE DPST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Hinge
Circuit
DPST-NO/NC
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating
240VAC, 24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Shaft
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M16
Operating Temperature
-20°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 775,73000 Kč2 775,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 775,73000 Kč
Unit Price with VAT:3 358,63330 Kč