1086172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101719

DigiKey Part Number
1882-1101719-ND
Manufacturer
Manufacturer Product Number
1101719
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 236.220" (30mm ~ 6m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.181" ~ 236.220" (30mm ~ 6m)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, 270° Turn Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 181,32000 Kč5 181,32 Kč
104 551,64500 Kč45 516,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 181,32000 Kč
Unit Price with VAT:6 269,39720 Kč