
SS36B | |
|---|---|
DigiKey Part Number | 5399-SS36BTR-ND - Tape & Reel (TR) 5399-SS36BCT-ND - Cut Tape (CT) 5399-SS36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36B |
Description | 60V 700MV@3A 3A SMB(DO-214AA) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB (DO-214AA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 1,15140 Kč | 115,14 Kč |
| 500 | 0,83442 Kč | 417,21 Kč |
| 1 000 | 0,73065 Kč | 730,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59838 Kč | 1 795,14 Kč |
| 6 000 | 0,53144 Kč | 3 188,64 Kč |
| 9 000 | 0,49727 Kč | 4 475,43 Kč |
| 15 000 | 0,45881 Kč | 6 882,15 Kč |
| 21 000 | 0,43600 Kč | 9 156,00 Kč |
| 30 000 | 0,41381 Kč | 12 414,30 Kč |
| 75 000 | 0,36506 Kč | 27 379,50 Kč |
| 150 000 | 0,33491 Kč | 50 236,50 Kč |
| 300 000 | 0,30956 Kč | 92 868,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


