


SL2312 | |
|---|---|
DigiKey Part Number | 5399-SL2312TR-ND - Tape & Reel (TR) 5399-SL2312CT-ND - Cut Tape (CT) 5399-SL2312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2312 |
Description | 20V 5A 1.25W 50M@1.8V 1.2V@250UA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 1,10090 Kč | 110,09 Kč |
| 500 | 0,79654 Kč | 398,27 Kč |
| 1 000 | 0,69739 Kč | 697,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57060 Kč | 1 711,80 Kč |
| 6 000 | 0,50639 Kč | 3 038,34 Kč |
| 9 000 | 0,47360 Kč | 4 262,40 Kč |
| 15 000 | 0,43669 Kč | 6 550,35 Kč |
| 21 000 | 0,41482 Kč | 8 711,22 Kč |
| 30 000 | 0,39353 Kč | 11 805,90 Kč |
| 75 000 | 0,34676 Kč | 26 007,00 Kč |
| 150 000 | 0,31784 Kč | 47 676,00 Kč |
| 300 000 | 0,29351 Kč | 88 053,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |



