SE230,BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SE230,BK
SE230,BK_Open

SE230,BK

DigiKey Part Number
SE230BK-ND
Manufacturer
Manufacturer Product Number
SE230,BK
Description
ENCLOSURE BLACK 11.85"L X 8.45"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Black Cover Included 11.850" L x 8.450" W (300.99mm x 214.63mm) X 4.250" (107.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.850" L x 8.450" W (300.99mm x 214.63mm)
Height
4.250" (107.95mm)
Area (L x W)
100in² (646cm²)
Design
Cover Included
Material
-
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1884,05000 Kč884,05 Kč
5739,44600 Kč3 697,23 Kč
10684,76700 Kč6 847,67 Kč
25618,64560 Kč15 466,14 Kč
50572,88900 Kč28 644,45 Kč
100530,50720 Kč53 050,72 Kč
250479,22876 Kč119 807,19 Kč
Manufacturers Standard Package
Unit Price without VAT:884,05000 Kč
Unit Price with VAT:1 069,70050 Kč