
STW8C2SA-K21K26-BA | |
|---|---|
DigiKey Part Number | 897-1192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8C2SA-K21K26-BA |
Description | LED ACRICH COOL WHITE 5600K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 5600K (5300K ~ 6000K) 6.3V 100mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5600K (5300K ~ 6000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 73lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 500 | 4,24147 Kč | 57 259,84 Kč |
| 31 500 | 4,14579 Kč | 130 592,38 Kč |
| Unit Price without VAT: | 4,24147 Kč |
|---|---|
| Unit Price with VAT: | 5,13218 Kč |

