
GV224BPB | |
|---|---|
DigiKey Part Number | 3596-GV224BPB-ND |
Manufacturer | |
Manufacturer Product Number | GV224BPB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV224BPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 800VDC - Nom | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | PC Pins | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 680 mA | |
Coil Power | 8W | |
Coil Resistance | 17.65Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 881,96000 Kč | 2 881,96 Kč |
| 24 | 2 455,21042 Kč | 58 925,05 Kč |
| 48 | 2 370,73875 Kč | 113 795,46 Kč |
| 72 | 2 322,65403 Kč | 167 231,09 Kč |
| Unit Price without VAT: | 2 881,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 487,17160 Kč |






