HS501DR-
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS501DR-
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HS501DR-D2425

DigiKey Part Number
HS501DR-D2425-ND
Manufacturer
Manufacturer Product Number
HS501DR-D2425
Description
SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck with Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
HS501DR-D2425 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 915,82000 Kč1 915,82 Kč
101 824,68600 Kč18 246,86 Kč
501 741,67860 Kč87 083,93 Kč
1001 690,48960 Kč169 048,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 915,82000 Kč
Unit Price with VAT:2 318,14220 Kč