HS201DR-
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS201DR-
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HS201DR-HD6050

DigiKey Part Number
CC2572-ND
Manufacturer
Manufacturer Product Number
HS201DR-HD6050
Description
SSR RELAY SPST-NO 35A 48-660V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck with Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
HS201DR-HD6050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
35 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 28 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 118,40000 Kč3 118,40 Kč
102 970,07700 Kč29 700,77 Kč
502 835,04640 Kč141 752,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 118,40000 Kč
Unit Price with VAT:3 773,26400 Kč

Other Suppliers on DigiKey

28In Stock
Ships from WEC