H12D4825D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H12D4825D
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

H12D4825D

DigiKey Part Number
CC1616-ND
Manufacturer
Manufacturer Product Number
H12D4825D
Description
SSR RELAY SPST-NO 25A 48-530V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
H12D4825D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 15VDC
Voltage - Load
48 V ~ 530 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 006,57000 Kč3 006,57 Kč
102 863,43200 Kč28 634,32 Kč
502 733,35520 Kč136 667,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 006,57000 Kč
Unit Price with VAT:3 637,94970 Kč