
B511-2 | |
|---|---|
DigiKey Part Number | CC2603-ND |
Manufacturer | |
Manufacturer Product Number | B511-2 |
Description | SCR MODULE 400V MODULE WITH ISO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 400 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module with Isolation Barriers |
Datasheet | Datasheet |
EDA/CAD Models | B511-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module with Isolation Barriers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,98000 Kč | 1 033,98 Kč |
| Unit Price without VAT: | 1 033,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,11580 Kč |











