
UCLAMP5031Z2CTKT | |
|---|---|
DigiKey Part Number | 600-UCLAMP5031Z2CTKTTR-ND - Tape & Reel (TR) 600-UCLAMP5031Z2CTKTCT-ND - Cut Tape (CT) 600-UCLAMP5031Z2CTKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP5031Z2CTKT |
Description | TVS DIODE 5VWM DFN04022 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0402-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,34700 Kč | 33,47 Kč |
| 100 | 2,08610 Kč | 208,61 Kč |
| 500 | 1,53202 Kč | 766,01 Kč |
| 1 000 | 1,35288 Kč | 1 352,88 Kč |
| 2 000 | 1,20154 Kč | 2 403,08 Kč |
| 5 000 | 1,03730 Kč | 5 186,50 Kč |
| 10 000 | 0,93555 Kč | 9 355,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,84200 Kč | 16 840,00 Kč |
| 40 000 | 0,82516 Kč | 33 006,40 Kč |
| 60 000 | 0,63939 Kč | 38 363,40 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |








