
UCLAMP0506T.TCT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0506T.TCTTR-ND - Tape & Reel (TR) 600-UCLAMP0506T.TCT-ND - Cut Tape (CT) 600-UCLAMP0506T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0506T.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP1313P6T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1313P6T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 16,58700 Kč | 165,87 Kč |
| 100 | 10,93550 Kč | 1 093,55 Kč |
| 500 | 8,50798 Kč | 4 253,99 Kč |
| 1 000 | 7,72640 Kč | 7 726,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,32330 Kč | 21 969,90 Kč |
| 6 000 | 5,78875 Kč | 34 732,50 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |





