
MV35-3-G-40/300V-CE | |
|---|---|
DigiKey Part Number | 4106-MV35-3-G-40/300V-CE-ND |
Manufacturer | |
Manufacturer Product Number | MV35-3-G-40/300V-CE |
Description | VOLTMETER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Frequency, Voltage | |
Measuring Range | 11 ~ 519VAC, 50 ~ 60Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 40 ~ 300VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,50000 Kč | 635,50 Kč |
| 10 | 552,92000 Kč | 5 529,20 Kč |
| 25 | 522,54520 Kč | 13 063,63 Kč |
| 50 | 500,51420 Kč | 25 025,71 Kč |
| 100 | 479,28320 Kč | 47 928,32 Kč |
| 250 | 452,43016 Kč | 113 107,54 Kč |
| Unit Price without VAT: | 635,50000 Kč |
|---|---|
| Unit Price with VAT: | 768,95500 Kč |


