cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

319010467

DigiKey Part Number
1597-319010467-ND
Manufacturer
Manufacturer Product Number
319010467
Description
XX
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Build Time
-
Width
-
Length
-
Layers
2
Minimum Trace/Spacing
5mil, 6mil or 8mil
Minimum Hole Size
8mil, 11mil or 12mil
FR4-TG
TG 130-140
Thickness
0.062"
Silkscreen Color
-
Soldermask Color
-
Surface Finish
HASL w/Lead, HASL Lead Free or ENIG
Copper Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3260,07667 Kč780,23 Kč
Unit Price without VAT:260,07667 Kč
Unit Price with VAT:314,69277 Kč