Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

114992025 | |
|---|---|
DigiKey Part Number | 1597-114992025-ND |
Manufacturer | |
Manufacturer Product Number | 114992025 |
Description | XX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 187,34600 Kč | 936,73 Kč |
| Unit Price without VAT: | 187,34600 Kč |
|---|---|
| Unit Price with VAT: | 226,68866 Kč |







