
101020852 | |
|---|---|
DigiKey Part Number | 1597-101020852-ND |
Manufacturer | |
Manufacturer Product Number | 101020852 |
Description | GROVE - ANALOG MICROPHONE |
Customer Reference | |
Detailed Description | SPU0414HR5H-SB Microphone Audio Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Grove | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | SPU0414HR5H-SB | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,98000 Kč | 159,98 Kč |
| Unit Price without VAT: | 159,98000 Kč |
|---|---|
| Unit Price with VAT: | 193,57580 Kč |





