
DC22.9111.111 | |
|---|---|
DigiKey Part Number | DC22.9111.111-ND |
Manufacturer | |
Manufacturer Product Number | DC22.9111.111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC22.9111.111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole | |
Termination | Solder | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.40mm x 34.40mm | |
Panel Thickness | 0.157" (4.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,05000 Kč | 899,05 Kč |
| 20 | 727,67750 Kč | 14 553,55 Kč |
| 40 | 692,96075 Kč | 27 718,43 Kč |
| 60 | 673,42817 Kč | 40 405,69 Kč |
| 100 | 649,61560 Kč | 64 961,56 Kč |
| 260 | 607,31681 Kč | 157 902,37 Kč |
| Unit Price without VAT: | 899,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,85050 Kč |



