



9831.6300 | |
|---|---|
DigiKey Part Number | 486-2431-ND |
Manufacturer | |
Manufacturer Product Number | 9831.6300 |
Description | ROUND STANDOFF M3 NYLON 16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.630" (16.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 5 | 19,28200 Kč | 96,41 Kč |
| 10 | 17,99800 Kč | 179,98 Kč |
| 25 | 16,48640 Kč | 412,16 Kč |
| 50 | 15,48860 Kč | 774,43 Kč |
| 100 | 14,60030 Kč | 1 460,03 Kč |
| 300 | 13,38150 Kč | 4 014,45 Kč |
| 500 | 12,88428 Kč | 6 442,14 Kč |
| 1 000 | 12,27110 Kč | 12 271,10 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


