8020.0603.PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0603.PT

DigiKey Part Number
486-4799-ND
Manufacturer
Manufacturer Product Number
8020.0603.PT
Description
FUSE CERAMIC 12A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
72.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
DC Cold Resistance
0.0056 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,40000 Kč41,40 Kč
534,41400 Kč172,07 Kč
1031,72900 Kč317,29 Kč
5026,32800 Kč1 316,40 Kč
10024,29100 Kč2 429,10 Kč
25021,82716 Kč5 456,79 Kč
50020,12314 Kč10 061,57 Kč
1 00018,54376 Kč18 543,76 Kč
5 00015,34443 Kč76 722,15 Kč
Manufacturers Standard Package
Unit Price without VAT:41,40000 Kč
Unit Price with VAT:50,09400 Kč