Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
6600.432
6600.432

6600.4112

DigiKey Part Number
486-6020-ND
Manufacturer
Manufacturer Product Number
6600.4112
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6600.4112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Solder Eyelet
Part Status
Active
Features
Light Pipe
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.50mm x 24.80mm
Connector Type
Receptacle, Female Sockets
Panel Thickness
0.047" (1.20mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP30
Number of Positions
3
Approval Agency
CCC, cULus, ENEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1039,77000 Kč397,70 Kč
2537,28400 Kč932,10 Kč
5035,50340 Kč1 775,17 Kč
10033,80680 Kč3 380,68 Kč
25031,68768 Kč7 921,92 Kč
50030,17496 Kč15 087,48 Kč
1 00028,73492 Kč28 734,92 Kč
2 50026,93699 Kč67 342,48 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč