
5500.2228 | |
|---|---|
DigiKey Part Number | 486-1407-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2228 |
Description | LINE FILTER 43V/80VDC 30A CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 30 A 43V, 80V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 43V, 80V | |
Voltage - Rated AC | - | |
Current | 30 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 80µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,49000 Kč | 1 120,49 Kč |
| 10 | 914,41200 Kč | 9 144,12 Kč |
| 30 | 829,86133 Kč | 24 895,84 Kč |
| 50 | 793,21460 Kč | 39 660,73 Kč |
| 100 | 769,82380 Kč | 76 982,38 Kč |
| Unit Price without VAT: | 1 120,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,79290 Kč |




