Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
4728.0300
4728.0300

4728.03

DigiKey Part Number
486-6603-ND
Manufacturer
Manufacturer Product Number
4728.03
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4728.03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Solder Eyelet
Part Status
Active
Features
Shuttered
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.50mm x 24.80mm
Connector Type
Receptacle, Female Sockets
Panel Thickness
0.047" (1.20mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP30
Number of Positions
3
Approval Agency
CCC, cULus, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4724.03SCHURTER Inc.4486-6605-ND138,38000 KčParametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10117,61000 Kč1 176,10 Kč
25110,23960 Kč2 755,99 Kč
50104,97320 Kč5 248,66 Kč
10099,96100 Kč9 996,10 Kč
30092,50740 Kč27 752,22 Kč
50089,23394 Kč44 616,97 Kč
1 00084,97891 Kč84 978,91 Kč
2 50079,66515 Kč199 162,88 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč