


4724.03 | |
|---|---|
DigiKey Part Number | 486-6605-ND |
Manufacturer | |
Manufacturer Product Number | 4724.03 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4724.03 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Features Shuttered |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP30 |
Number of Positions 3 | Approval Agency CCC, cULus, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4728.03 | SCHURTER Inc. | 97 | 486-6603-ND | 138,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 117,61000 Kč | 1 176,10 Kč |
| 25 | 110,23960 Kč | 2 755,99 Kč |
| 50 | 104,97320 Kč | 5 248,66 Kč |
| 100 | 99,96100 Kč | 9 996,10 Kč |
| 300 | 92,50740 Kč | 27 752,22 Kč |
| 500 | 89,23394 Kč | 44 616,97 Kč |
| 1 000 | 84,97891 Kč | 84 978,91 Kč |
| 2 500 | 79,66515 Kč | 199 162,88 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |

