
3-134-780 | |
|---|---|
DigiKey Part Number | 486-3-134-780TR-ND - Tape & Reel (TR) 486-3-134-780CT-ND - Cut Tape (CT) 486-3-134-780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-134-780 |
Description | RTS THERMAL FUSE > 175C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 170 A 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Voltage Rating - DC | 60.0 | |
Current Rating (Amps) | 170 A | |
Approval Agency | UL | |
Maximum Temperature Limit | - | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 5 | 75,61200 Kč | 378,06 Kč |
| 10 | 73,02200 Kč | 730,22 Kč |
| 25 | 69,74280 Kč | 1 743,57 Kč |
| 50 | 67,35580 Kč | 3 367,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,05500 Kč | 6 505,50 Kč |
| 200 | 62,83005 Kč | 12 566,01 Kč |
| 300 | 61,56423 Kč | 18 469,27 Kč |
| 500 | 60,00598 Kč | 30 002,99 Kč |
| 700 | 59,00134 Kč | 41 300,94 Kč |
| 1 000 | 57,95423 Kč | 57 954,23 Kč |
| 2 500 | 55,34946 Kč | 138 373,65 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |



