DD14 Series_Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DD14 Series_Panel Mount, Flange
SCHURTER DD14 Power Entry Module with Double-Stage Filter

3-104-207

DigiKey Part Number
486-3-104-207-ND
Manufacturer
Manufacturer Product Number
3-104-207
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
10A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1971,04000 Kč971,04 Kč
10825,32800 Kč8 253,28 Kč
30763,79933 Kč22 913,98 Kč
50736,77940 Kč36 838,97 Kč
100701,64700 Kč70 164,70 Kč
250657,78052 Kč164 445,13 Kč
Manufacturers Standard Package
Unit Price without VAT:971,04000 Kč
Unit Price with VAT:1 174,95840 Kč