0034.6021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6018

DigiKey Part Number
486-2011-ND
Manufacturer
Manufacturer Product Number
0034.6018
Description
FUSE BOARD MNT 2.5A 250VAC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.9
Approval Agency
CCC, cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 878
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
517,59800 Kč87,99 Kč
1016,25100 Kč162,51 Kč
5013,47620 Kč673,81 Kč
10012,43630 Kč1 243,63 Kč
30010,94250 Kč3 282,75 Kč
50010,30860 Kč5 154,30 Kč
1 0009,50323 Kč9 503,23 Kč
5 0007,85220 Kč39 261,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč