0034.5605.11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 129
Unit Price: 54,10000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 193,71840 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 117,03170 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 120
Unit Price: 79,90000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 533
Unit Price: 57,63000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 299,23200 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 123,63000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 65,75000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 105,36408 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 62,83000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 125,98450 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 189,33400 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 33,02786 Kč
Datasheet
0034.5629.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5605.11

DigiKey Part Number
486-1903-ND
Manufacturer
Manufacturer Product Number
0034.5605.11
Description
FUSE GLASS 63MA 250VAC 5X20MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0401
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50023,53450 Kč11 767,25 Kč
Unit Price without VAT:23,53450 Kč
Unit Price with VAT:28,47675 Kč