
ZBVB19 | |
|---|---|
DigiKey Part Number | 4008-ZBVB19-ND |
Manufacturer | |
Manufacturer Product Number | ZBVB19 |
Description | CONFIG SWITCH LAMP LED WHITE 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 24V |
Datasheet | Datasheet |
EDA/CAD Models | ZBVB19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,37000 Kč | 821,37 Kč |
| Unit Price without VAT: | 821,37000 Kč |
|---|---|
| Unit Price with VAT: | 993,85770 Kč |


