


XB5AW23B5 | |
|---|---|
DigiKey Part Number | 4008-XB5AW23B5-ND |
Manufacturer | |
Manufacturer Product Number | XB5AW23B5 |
Description | LED PNL IND GREEN SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5AW23B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 433,17000 Kč | 2 433,17 Kč |
| 10 | 2 090,26500 Kč | 20 902,65 Kč |
| 100 | 2 078,16130 Kč | 207 816,13 Kč |
| Unit Price without VAT: | 2 433,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 944,13570 Kč |





