
KZ127 | |
|---|---|
DigiKey Part Number | 4008-KZ127-ND |
Manufacturer | |
Manufacturer Product Number | KZ127 |
Description | ADAPTOR PLATE FOR 22 CAM SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | KAXZ1 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,63000 Kč | 475,63 Kč |
| 10 | 430,78800 Kč | 4 307,88 Kč |
| 25 | 414,11440 Kč | 10 352,86 Kč |
| 50 | 401,92200 Kč | 20 096,10 Kč |
| 100 | 390,08550 Kč | 39 008,55 Kč |
| 250 | 374,97072 Kč | 93 742,68 Kč |
| 500 | 373,46770 Kč | 186 733,85 Kč |
| Unit Price without VAT: | 475,63000 Kč |
|---|---|
| Unit Price with VAT: | 575,51230 Kč |


