
C16F4TM125 | |
|---|---|
DigiKey Part Number | 4008-C16F4TM125-ND |
Manufacturer | |
Manufacturer Product Number | C16F4TM125 |
Description | NSX160F 36KA AC 4P4D 125A TMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 125A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency EN 60947, IEC 60947 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 164,55000 Kč | 68 164,55 Kč |
| Unit Price without VAT: | 68 164,55000 Kč |
|---|---|
| Unit Price with VAT: | 82 479,10550 Kč |










