
920-0103-01 | |
|---|---|
DigiKey Part Number | 920-0103-01-ND |
Manufacturer | |
Manufacturer Product Number | 920-0103-01 |
Description | QTY. 3 2 X 18 PIN STACKABLE HEAD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Header, 2 x 18 Pin | |
For Use With/Related Products | Arduino, Prototyping Board | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,25000 Kč | 105,25 Kč |
| Unit Price without VAT: | 105,25000 Kč |
|---|---|
| Unit Price with VAT: | 127,35250 Kč |






