Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC
Customized Stepping Motor - SANMOTION F

SH1424-5241

DigiKey Part Number
2300-SH1424-5241-ND
Manufacturer
Manufacturer Product Number
SH1424-5241
Description
STEP, F2, SQ.42, 0.9, , , BIPOLA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Holding (oz-in / mNm)
67.97 / 480
Mfr
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Series
Diameter - Shaft
0.197" (5.00mm)
Packaging
Box
Length - Shaft and Bearing
0.945" (24.00mm)
Part Status
Active
Mounting Hole Spacing
1.220" (31.00mm)
Type
Hybrid
Termination Style
Wire Leads
Coil Type
Bipolar
Operating Temperature
-10°C ~ 50°C
Voltage - Rated
24VDC
Coil Resistance
1.25 Ohms
Current Rating (Amps)
2 A
Rotor Inertia
2.14gcm²
Steps per Revolution
400.0
Approval Agency
CE, cURus, TUV
Step Angle
0.9°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 164,36000 Kč1 164,36 Kč
51 070,13800 Kč5 350,69 Kč
101 031,88800 Kč10 318,88 Kč
25983,45360 Kč24 586,34 Kč
50948,32460 Kč47 416,23 Kč
100914,44690 Kč91 444,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 164,36000 Kč
Unit Price with VAT:1 408,87560 Kč