SanCooler80-3wire-BL-R-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanCooler80-3wire-BL-R-Y
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9A0824S4011

DigiKey Part Number
1688-2094-ND
Manufacturer
Manufacturer Product Number
9A0824S4011
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
42.4 CFM (1.19m³/min)
Static Pressure
0.193 in H2O (48.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
34.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.100A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1295,12000 Kč295,12 Kč
10242,87500 Kč2 428,75 Kč
40213,02600 Kč8 521,04 Kč
80199,18563 Kč15 934,85 Kč
Manufacturers Standard Package
Unit Price without VAT:295,12000 Kč
Unit Price with VAT:357,09520 Kč