



9A0824S401 | |
|---|---|
DigiKey Part Number | 1688-1962-ND |
Manufacturer | |
Manufacturer Product Number | 9A0824S401 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 42.4 CFM (1.19m³/min) | |
Static Pressure | 0.193 in H2O (48.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,79000 Kč | 432,79 Kč |
| 10 | 354,75600 Kč | 3 547,56 Kč |
| 40 | 310,75600 Kč | 12 430,24 Kč |
| 80 | 297,59438 Kč | 23 807,55 Kč |
| Unit Price without VAT: | 432,79000 Kč |
|---|---|
| Unit Price with VAT: | 523,67590 Kč |













