



109P0612S701 | |
|---|---|
DigiKey Part Number | 1688-1163-ND |
Manufacturer | |
Manufacturer Product Number | 109P0612S701 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.0 CFM (0.476m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0612S701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 17.0 CFM (0.476m³/min) | |
Static Pressure | 0.236 in H2O (58.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 36.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.133 lb (60.33 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,01000 Kč | 309,01 Kč |
| 10 | 254,07400 Kč | 2 540,74 Kč |
| 25 | 233,13280 Kč | 5 828,32 Kč |
| 50 | 218,01060 Kč | 10 900,53 Kč |
| 100 | 208,92130 Kč | 20 892,13 Kč |
| Unit Price without VAT: | 309,01000 Kč |
|---|---|
| Unit Price with VAT: | 373,90210 Kč |
















