TMM-111-01-G-S-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-113-01-G-S-SM

DigiKey Part Number
SAM1168-13-ND
Manufacturer
Manufacturer Product Number
TMM-113-01-G-S-SM
Description
CONN HEADER SMD 13POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 13 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-113-01-G-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 329
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,68000 Kč53,68 Kč
1045,61500 Kč456,15 Kč
10038,76990 Kč3 876,99 Kč
50034,80660 Kč17 403,30 Kč
Manufacturers Standard Package
Unit Price without VAT:53,68000 Kč
Unit Price with VAT:64,95280 Kč
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 84
Unit Price: 131,35000 Kč
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: 170,29000 Kč
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: 167,14000 Kč
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: 163,98000 Kč
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: 161,03000 Kč