
SSM-111-L-SV-P-TR | |
|---|---|
DigiKey Part Number | SAM14615TR-ND - Tape & Reel (TR) SAM14615CT-ND - Cut Tape (CT) SAM14615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-111-L-SV-P-TR |
Description | CONN RCPT 11POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-111-L-SV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,46000 Kč | 58,46 Kč |
| 50 | 48,27820 Kč | 2 413,91 Kč |
| 100 | 40,09730 Kč | 4 009,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,09803 Kč | 12 029,41 Kč |
| 600 | 34,03618 Kč | 20 421,71 Kč |
| 1 500 | 29,56241 Kč | 44 343,61 Kč |
| 2 100 | 27,47690 Kč | 57 701,49 Kč |
| Unit Price without VAT: | 58,46000 Kč |
|---|---|
| Unit Price with VAT: | 70,73660 Kč |




