SMM-113-02-S-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-113-02-S-S

DigiKey Part Number
SAM1244-13-ND
Manufacturer
Manufacturer Product Number
SMM-113-02-S-S
Description
CONN RCPT 13POS 0.079 GOLD SMD
Customer Reference
Detailed Description
13 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-113-02-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.140" (3.56mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.2A per Contact
Voltage Rating
350VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,57000 Kč103,57 Kč
1088,01000 Kč880,10 Kč
10074,80750 Kč7 480,75 Kč
50071,42770 Kč35 713,85 Kč
Manufacturers Standard Package
Unit Price without VAT:103,57000 Kč
Unit Price with VAT:125,31970 Kč
Alternate Length
CONN RCPT 40POS 0.079 GOLD SMD
In-Stock: 1519
Unit Price: 269,44000 Kč
CONN RCPT 39POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 275,76000 Kč
CONN RCPT 38POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 269,23000 Kč
CONN RCPT 37POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: 262,91000 Kč
CONN RCPT 36POS 0.079 GOLD SMD
In-Stock: 102
Unit Price: 256,39000 Kč